
TPA2016D2YZHR | |
|---|---|
DigiKey Part Number | 296-23677-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA2016D2YZHR |
Description | IC AMP CLASS D STER 2.8W 16DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 16-DSBGA (2.24x2.16) |
Datasheet | Datasheet |
EDA/CAD Models | TPA2016D2YZHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 2.8W x 2 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Differential Inputs, I2C, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-DSBGA (2.24x2.16) | |
Package / Case | 16-UFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.88589 | kr.17,657.67 |
| 6.000 | kr.5.76400 | kr.34,584.00 |
| 9.000 | kr.5.70299 | kr.51,326.91 |
| Unit Price without VAT: | kr.5.88589 |
|---|---|
| Unit Price with VAT: | kr.7.35736 |



