
TPA2016D2RTJT | |
|---|---|
DigiKey Part Number | 296-32452-2-ND - Tape & Reel (TR) 296-32452-1-ND - Cut Tape (CT) 296-32452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2016D2RTJT |
Description | IC AMP CLASS D STEREO 2.8W 20QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPA2016D2RTJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 2.8W x 2 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Differential Inputs, I2C, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 20-QFN (4x4) | |
Package / Case | 20-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.85000 | kr.16.85 |
| 10 | kr.12.54500 | kr.125.45 |
| 25 | kr.11.47120 | kr.286.78 |
| 100 | kr.10.28860 | kr.1,028.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.9.72500 | kr.2,431.25 |
| 500 | kr.9.38522 | kr.4,692.61 |
| 750 | kr.9.21505 | kr.6,911.29 |
| 1.250 | kr.9.02638 | kr.11,282.98 |
| 1.750 | kr.8.91617 | kr.15,603.30 |
| 2.500 | kr.8.81016 | kr.22,025.40 |
| 6.250 | kr.8.58195 | kr.53,637.19 |
| Unit Price without VAT: | kr.16.85000 |
|---|---|
| Unit Price with VAT: | kr.21.06250 |




