
TPA2013D1RGPR | |
|---|---|
DigiKey Part Number | 296-22849-2-ND - Tape & Reel (TR) 296-22849-1-ND - Cut Tape (CT) 296-22849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2013D1RGPR |
Description | IC AMP CLASS D MONO 2.7W 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPA2013D1RGPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.7W x 1 @ 4Ohm | |
Voltage - Supply | 1.8V ~ 5.5V | |
Features | Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 20-QFN (4x4) | |
Package / Case | 20-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.74000 | kr.8.74 |
| 10 | kr.6.34000 | kr.63.40 |
| 25 | kr.5.74600 | kr.143.65 |
| 100 | kr.5.09260 | kr.509.26 |
| 250 | kr.4.78056 | kr.1,195.14 |
| 500 | kr.4.59244 | kr.2,296.22 |
| 1.000 | kr.4.43773 | kr.4,437.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.24652 | kr.12,739.56 |
| 6.000 | kr.4.15299 | kr.24,917.94 |
| 9.000 | kr.4.10615 | kr.36,955.35 |
| 15.000 | kr.4.05424 | kr.60,813.60 |
| Unit Price without VAT: | kr.8.74000 |
|---|---|
| Unit Price with VAT: | kr.10.92500 |


