
TPA2010D1YZFR | |
|---|---|
DigiKey Part Number | 296-16648-2-ND - Tape & Reel (TR) 296-16648-1-ND - Cut Tape (CT) 296-16648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2010D1YZFR |
Description | IC AMP CLASS D MONO 2.5W 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPA2010D1YZFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.5W x 1 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Differential Inputs, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 9-DSBGA | |
Package / Case | 9-UFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.33000 | kr.3.33 |
| 10 | kr.2.36200 | kr.23.62 |
| 25 | kr.2.10960 | kr.52.74 |
| 100 | kr.1.83490 | kr.183.49 |
| 250 | kr.1.70368 | kr.425.92 |
| 500 | kr.1.62470 | kr.812.35 |
| 1.000 | kr.1.55962 | kr.1,559.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.47925 | kr.4,437.75 |
| 6.000 | kr.1.43993 | kr.8,639.58 |
| 9.000 | kr.1.42022 | kr.12,781.98 |
| 15.000 | kr.1.39841 | kr.20,976.15 |
| 21.000 | kr.1.38565 | kr.29,098.65 |
| 30.000 | kr.1.37339 | kr.41,201.70 |
| Unit Price without VAT: | kr.3.33000 |
|---|---|
| Unit Price with VAT: | kr.4.16250 |


