Amplifier IC 1-Channel (Mono) Class D 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA2006D1DRBT

DigiKey Part Number
296-26877-2-ND - Tape & Reel (TR)
296-26877-1-ND - Cut Tape (CT)
296-26877-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA2006D1DRBT
Description
IC AMP CLASS D MONO 1.45W 8SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPA2006D1DRBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
1.45W x 1 @ 8Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Differential Inputs, Shutdown, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-SON (3x3)
Package / Case
8-VDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.048
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.52000kr.7.52
10kr.5.45300kr.54.53
25kr.4.92800kr.123.20
100kr.4.35180kr.435.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.4.07740kr.1,019.35
500kr.3.91202kr.1,956.01
750kr.3.82928kr.2,871.96
1.250kr.3.73742kr.4,671.78
1.750kr.3.68380kr.6,446.65
2.500kr.3.63220kr.9,080.50
Manufacturers Standard Package
Unit Price without VAT:kr.7.52000
Unit Price with VAT:kr.9.40000