Amplifier IC 1-Channel (Mono) Class D 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA2006D1DRBR

DigiKey Part Number
296-20783-2-ND - Tape & Reel (TR)
296-20783-1-ND - Cut Tape (CT)
296-20783-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA2006D1DRBR
Description
IC AMP CLASS D MONO 1.45W 8SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPA2006D1DRBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
1.45W x 1 @ 8Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Differential Inputs, Shutdown, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-SON (3x3)
Package / Case
8-VDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.883
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.33000kr.5.33
10kr.3.78500kr.37.85
25kr.3.40600kr.85.15
100kr.2.98870kr.298.87
250kr.2.78936kr.697.34
500kr.2.66940kr.1,334.70
1.000kr.2.57055kr.2,570.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.44849kr.7,345.47
6.000kr.2.38875kr.14,332.50
9.000kr.2.35885kr.21,229.65
15.000kr.2.32569kr.34,885.35
21.000kr.2.30634kr.48,433.14
Manufacturers Standard Package
Unit Price without VAT:kr.5.33000
Unit Price with VAT:kr.6.66250