


TPA2005D1ZQYR | |
|---|---|
DigiKey Part Number | 296-18921-2-ND - Tape & Reel (TR) 296-18921-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPA2005D1ZQYR |
Description | IC AMP CLASS D MONO 1.45W 15BGA |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 15-BGA MICROSTAR JUNIOR (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPA2005D1ZQYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.45W x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 15-BGA MICROSTAR JUNIOR (2.5x2.5) | |
Package / Case | 15-VFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.55000 | kr.7.55 |
| 10 | kr.5.46600 | kr.54.66 |
| 25 | kr.4.94320 | kr.123.58 |
| 100 | kr.4.36860 | kr.436.86 |
| 250 | kr.4.09472 | kr.1,023.68 |
| 500 | kr.3.92960 | kr.1,964.80 |
| 1.000 | kr.3.79379 | kr.3,793.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.65033 | kr.9,125.82 |
| 5.000 | kr.3.56389 | kr.17,819.45 |
| 7.500 | kr.3.52061 | kr.26,404.58 |
| 12.500 | kr.3.47266 | kr.43,408.25 |
| 17.500 | kr.3.44461 | kr.60,280.67 |
| Unit Price without VAT: | kr.7.55000 |
|---|---|
| Unit Price with VAT: | kr.9.43750 |



