
TPA2000D2PW | |
|---|---|
DigiKey Part Number | 296-34552-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA2000D2PW |
Description | IC AMP CLASS D STEREO 2W 24TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA2000D2PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 2W x 2 @ 3Ohm | |
Voltage - Supply | 4.5V ~ 5.5V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 24-TSSOP | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.36000 | kr.17.36 |
| 10 | kr.12.94400 | kr.129.44 |
| 60 | kr.11.01667 | kr.661.00 |
| 120 | kr.10.49592 | kr.1,259.51 |
| 300 | kr.9.94550 | kr.2,983.65 |
| Unit Price without VAT: | kr.17.36000 |
|---|---|
| Unit Price with VAT: | kr.21.70000 |


