Amplifier IC 1-Channel (Mono) Class D 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA2000D1PW

DigiKey Part Number
296-7009-5-ND
Manufacturer
Manufacturer Product Number
TPA2000D1PW
Description
IC AMP CLASS D MONO 2W 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA2000D1PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
2W x 1 @ 4Ohm
Voltage - Supply
2.7V ~ 5.5V
Features
Depop, Differential Inputs, Short-Circuit Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
16-TSSOP
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 625
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.23.86000kr.23.86
10kr.18.00400kr.180.04
90kr.15.02478kr.1,352.23
180kr.14.40639kr.2,593.15
270kr.14.09693kr.3,806.17
540kr.13.64256kr.7,366.98
1.080kr.13.26878kr.14,330.28
2.520kr.12.90052kr.32,509.31
5.040kr.12.65797kr.63,796.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.23.86000
Unit Price with VAT:kr.29.82500