PCM, Filter Interface PCM Audio Interface 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP3070V-G/NOPB

DigiKey Part Number
TP3070V-G/NOPB-ND
Manufacturer
Manufacturer Product Number
TP3070V-G/NOPB
Description
IC INTERFAC PCM COMBO II 28-PLCC
Customer Reference
Detailed Description
PCM, Filter Interface PCM Audio Interface 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
TP3070V-G/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
PCM, Filter
Data Interface
PCM Audio Interface
Resolution (Bits)
-
Number of ADCs / DACs
1 / 1
Sigma Delta
No
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
±5V
Voltage - Supply, Digital
±5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types