
TMUXHS4612RETT | |
|---|---|
DigiKey Part Number | 296-TMUXHS4612RETTTR-ND - Tape & Reel (TR) 296-TMUXHS4612RETTCT-ND - Cut Tape (CT) 296-TMUXHS4612RETTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUXHS4612RETT |
Description | 6-CHANNEL 20GBPS DIFFERENTIAL 2: |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit IC Switch 1:2, 2:1 110Ohm 40-WQFN (6x3) |
Datasheet | Datasheet |
EDA/CAD Models | TMUXHS4612RETT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | DPST, SPDT | |
Multiplexer/Demultiplexer Circuit | 1:2, 2:1 | |
Number of Circuits | 6 | |
On-State Resistance (Max) | 110Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 200ns, 400ns | |
-3db Bandwidth | 13GHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | -30dB @ 10GHz | |
Operating Temperature | 0°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.29000 | kr.19.29 |
| 10 | kr.14.44800 | kr.144.48 |
| 25 | kr.13.23280 | kr.330.82 |
| 100 | kr.11.89740 | kr.1,189.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.11.26020 | kr.2,815.05 |
| 500 | kr.10.87634 | kr.5,438.17 |
| 750 | kr.10.68409 | kr.8,013.07 |
| 1.250 | kr.10.47102 | kr.13,088.77 |
| 1.750 | kr.10.34657 | kr.18,106.50 |
| 2.500 | kr.10.22681 | kr.25,567.03 |
| 6.250 | kr.9.96896 | kr.62,306.00 |
| Unit Price without VAT: | kr.19.29000 |
|---|---|
| Unit Price with VAT: | kr.24.11250 |




