
TMUXHS4512IRETT | |
|---|---|
DigiKey Part Number | 296-TMUXHS4512IRETTTR-ND - Tape & Reel (TR) 296-TMUXHS4512IRETTCT-ND - Cut Tape (CT) 296-TMUXHS4512IRETTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUXHS4512IRETT |
Description | 6-CHANNEL 20GBPS DIFFERENTIAL 2: |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit IC Switch 1:2, 2:1 160Ohm 40-WQFN (6x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | DPST, SPDT | |
Multiplexer/Demultiplexer Circuit | 1:2, 2:1 | |
Number of Circuits | 6 | |
On-State Resistance (Max) | 160Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.62V ~ 1.98V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 200ns, 550ns | |
-3db Bandwidth | 13GHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | -30dB @ 10GHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.48000 | kr.21.48 |
| 10 | kr.16.11400 | kr.161.14 |
| 25 | kr.14.77880 | kr.369.47 |
| 100 | kr.13.31140 | kr.1,331.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.12.61156 | kr.3,152.89 |
| 500 | kr.12.18986 | kr.6,094.93 |
| 750 | kr.11.97867 | kr.8,984.00 |
| 1.250 | kr.11.74458 | kr.14,680.72 |
| 1.750 | kr.11.60781 | kr.20,313.67 |
| 2.500 | kr.11.47624 | kr.28,690.60 |
| Unit Price without VAT: | kr.21.48000 |
|---|---|
| Unit Price with VAT: | kr.26.85000 |

