
TMUX8612RUMR | |
---|---|
DigiKey Part Number | 296-TMUX8612RUMRTR-ND - Tape & Reel (TR) 296-TMUX8612RUMRCT-ND - Cut Tape (CT) 296-TMUX8612RUMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX8612RUMR |
Description | 100V, FLAT RON, 1:1 (SPST), 4-CH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 19.6Ohm 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TMUX8612RUMR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 19.6Ohm | |
Channel-to-Channel Matching (ΔRon) | 280mOhm | |
Voltage - Supply, Single (V+) | 10V ~ 100V | |
Voltage - Supply, Dual (V±) | ±10V ~ 50V | |
Switch Time (Ton, Toff) (Max) | 28µs, 16µs (Typ) | |
-3db Bandwidth | 480MHz | |
Charge Injection | -13pC | |
Channel Capacitance (CS(off), CD(off)) | 7pF, 7pF | |
Current - Leakage (IS(off)) (Max) | 200pA | |
Crosstalk | -110dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.45.82000 | kr.45.82 |
10 | kr.35.35400 | kr.353.54 |
25 | kr.32.73720 | kr.818.43 |
100 | kr.29.85860 | kr.2,985.86 |
250 | kr.28.48640 | kr.7,121.60 |
500 | kr.27.65900 | kr.13,829.50 |
1.000 | kr.26.97818 | kr.26,978.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.26.13728 | kr.78,411.84 |
Unit Price without VAT: | kr.45.82000 |
---|---|
Unit Price with VAT: | kr.57.27500 |