


TMUX1308APWR | |
|---|---|
DigiKey Part Number | 296-TMUX1308APWRTR-ND - Tape & Reel (TR) 296-TMUX1308APWRCT-ND - Cut Tape (CT) 296-TMUX1308APWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1308APWR |
Description | 5V, bidirectional 8:1, 1-channel |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 195Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX1308APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP8T - Open | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 195Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 1.62V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 34ns, 50ns | |
-3db Bandwidth | 500MHz | |
Charge Injection | -1.5pC | |
Channel Capacitance (CS(off), CD(off)) | 2pF, 7pF | |
Current - Leakage (IS(off)) (Max) | 1nA (Typ) | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.43000 | kr.2.43 |
| 10 | kr.1.67000 | kr.16.70 |
| 25 | kr.1.48720 | kr.37.18 |
| 100 | kr.1.28450 | kr.128.45 |
| 250 | kr.1.18784 | kr.296.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.12960 | kr.564.80 |
| 1.000 | kr.1.08166 | kr.1,081.66 |
| 1.500 | kr.1.05762 | kr.1,586.43 |
| 2.500 | kr.1.03099 | kr.2,577.48 |
| 3.500 | kr.1.01542 | kr.3,553.97 |
| 5.000 | kr.1.00046 | kr.5,002.30 |
| 12.500 | kr.0.96823 | kr.12,102.88 |
| 25.000 | kr.0.94881 | kr.23,720.25 |
| 50.000 | kr.0.93282 | kr.46,641.00 |
| Unit Price without VAT: | kr.2.43000 |
|---|---|
| Unit Price with VAT: | kr.3.03750 |


