125 MHz XO (Standard) LVCMOS Oscillator 2.5V ~ 3.3V Enable/Disable 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK6CE12500CDLET

DigiKey Part Number
296-LMK6CE12500CDLETTR-ND - Tape & Reel (TR)
296-LMK6CE12500CDLETCT-ND - Cut Tape (CT)
296-LMK6CE12500CDLETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK6CE12500CDLET
Description
SILIC OSC XO 125.0000MHZ LVCMOS
Customer Reference
Detailed Description
125 MHz XO (Standard) LVCMOS Oscillator 2.5V ~ 3.3V Enable/Disable 4-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
2.5V ~ 3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
71mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VDFN
Supplier Device Package
4-VSON (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
56mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.14.98628kr.3,746.57
500kr.14.49966kr.7,249.83
750kr.14.25591kr.10,691.93
1.250kr.13.98586kr.17,482.33
1.750kr.13.82795kr.24,198.91
2.500kr.13.67620kr.34,190.50
Manufacturers Standard Package
Unit Price without VAT:kr.14.98628
Unit Price with VAT:kr.18.73285