
TMUX1208PWR | |
|---|---|
DigiKey Part Number | 296-51847-2-ND - Tape & Reel (TR) 296-51847-1-ND - Cut Tape (CT) 296-51847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1208PWR |
Description | IC MUX 8:1 3OHM 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 3Ohm (Typ) 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX1208PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP8T | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 3Ohm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 150mOhm | |
Voltage - Supply, Single (V+) | 1.08V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 7ns (Typ) | |
-3db Bandwidth | 73MHz | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 9pF, 61pF | |
Current - Leakage (IS(off)) (Max) | 100nA (Typ) | |
Crosstalk | -42dB @ 10MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.57000 | kr.4.57 |
| 10 | kr.3.23400 | kr.32.34 |
| 25 | kr.2.90640 | kr.72.66 |
| 100 | kr.2.54440 | kr.254.44 |
| 250 | kr.2.37088 | kr.592.72 |
| 500 | kr.2.26644 | kr.1,133.22 |
| 1.000 | kr.2.23320 | kr.2,233.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.10965 | kr.4,219.30 |
| 4.000 | kr.2.05143 | kr.8,205.72 |
| 6.000 | kr.2.02225 | kr.12,133.50 |
| 10.000 | kr.1.98993 | kr.19,899.30 |
| 14.000 | kr.1.97104 | kr.27,594.56 |
| 20.000 | kr.1.95287 | kr.39,057.40 |
| Unit Price without VAT: | kr.4.57000 |
|---|---|
| Unit Price with VAT: | kr.5.71250 |











