
TMUX1208RSVR | |
|---|---|
DigiKey Part Number | 296-53258-2-ND - Tape & Reel (TR) 296-53258-1-ND - Cut Tape (CT) 296-53258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1208RSVR |
Description | IC MUX 8:1 5OHM 16UQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 5Ohm (Typ) 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | TMUX1208RSVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP8T | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 5Ohm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 150mOhm | |
Voltage - Supply, Single (V+) | 1.08V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 5ns (Typ) | |
-3db Bandwidth | 65MHz | |
Charge Injection | 9pC | |
Channel Capacitance (CS(off), CD(off)) | 13pF, 76pF | |
Current - Leakage (IS(off)) (Max) | 75nA (Typ) | |
Crosstalk | -62dB ~ -42dB @ 1MHz ~ 10MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UQFN (2.6x1.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.3.09300 | kr.30.93 |
| 25 | kr.2.77760 | kr.69.44 |
| 100 | kr.2.42800 | kr.242.80 |
| 250 | kr.2.26156 | kr.565.39 |
| 500 | kr.2.16126 | kr.1,080.63 |
| 1.000 | kr.2.12499 | kr.2,124.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.97654 | kr.5,929.62 |
| 6.000 | kr.1.92657 | kr.11,559.42 |
| 9.000 | kr.1.90156 | kr.17,114.04 |
| 15.000 | kr.1.87383 | kr.28,107.45 |
| 21.000 | kr.1.85764 | kr.39,010.44 |
| 30.000 | kr.1.84206 | kr.55,261.80 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |








