
TMS32C6711DGDPA167 | |
|---|---|
DigiKey Part Number | 296-26869-ND |
Manufacturer | |
Manufacturer Product Number | TMS32C6711DGDPA167 |
Description | IC FLOATING POINT DSP 272-BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 167MHz 272-BGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | TMS32C6711DGDPA167 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Floating Point | |
Interface | Host Interface, McBSP | |
Clock Rate | 167MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 72kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.26V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 272-BBGA | |
Supplier Device Package | 272-BGA (27x27) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.288.77000 | kr.288.77 |
| 10 | kr.236.30300 | kr.2,363.03 |
| Unit Price without VAT: | kr.288.77000 |
|---|---|
| Unit Price with VAT: | kr.360.96250 |


