
TMS320VC5420GGU200 | |
|---|---|
DigiKey Part Number | 296-10767-ND |
Manufacturer | |
Manufacturer Product Number | TMS320VC5420GGU200 |
Description | IC DIG SIG PROCESSOR 144-BGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 100MHz 144-BGA MICROSTAR (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320VC5420GGU200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | Host Interface, McBSP | |
Clock Rate | 100MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 384kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.80V | |
Operating Temperature | 0°C ~ 100°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LFBGA | |
Supplier Device Package | 144-BGA MICROSTAR (12x12) | |
Base Product Number |

