
TMS320VC5416PGE120 | |
|---|---|
DigiKey Part Number | 296-12169-ND |
Manufacturer | |
Manufacturer Product Number | TMS320VC5416PGE120 |
Description | IC DSP FIX PT 120-MIPS 144-LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 120MHz 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320VC5416PGE120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | Host Interface, McBSP | |
Clock Rate | 120MHz | |
Non-Volatile Memory | ROM (32kB) | |
On-Chip RAM | 256kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.50V | |
Operating Temperature | -40°C ~ 100°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-LQFP (20x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.356.87000 | kr.356.87 |
| 10 | kr.293.84500 | kr.2,938.45 |
| 60 | kr.266.43033 | kr.15,985.82 |
| 120 | kr.259.01650 | kr.31,081.98 |
| Unit Price without VAT: | kr.356.87000 |
|---|---|
| Unit Price with VAT: | kr.446.08750 |

