
TMS320VC5409APGE12 | |
|---|---|
DigiKey Part Number | 296-12075-ND |
Manufacturer | |
Manufacturer Product Number | TMS320VC5409APGE12 |
Description | IC DSP FIX PT 120 MIPS 144-LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 120MHz 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320VC5409APGE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | Host Interface, McBSP | |
Clock Rate | 120MHz | |
Non-Volatile Memory | ROM (32kB) | |
On-Chip RAM | 64kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.50V | |
Operating Temperature | -40°C ~ 100°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-LQFP (20x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.188.33000 | kr.188.33 |
| 10 | kr.152.10200 | kr.1,521.02 |
| 60 | kr.136.34167 | kr.8,180.50 |
| 120 | kr.132.07867 | kr.15,849.44 |
| 300 | kr.127.57807 | kr.38,273.42 |
| Unit Price without VAT: | kr.188.33000 |
|---|---|
| Unit Price with VAT: | kr.235.41250 |

