C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit 150MHz ROMless 179-BGA MicroStar (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320R2812GHHA

DigiKey Part Number
TMS320R2812GHHA-ND
Manufacturer
Manufacturer Product Number
TMS320R2812GHHA
Description
IC MCU 32BIT ROMLESS 179BGA
Customer Reference
Detailed Description
C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit 150MHz ROMless 179-BGA MicroStar (12x12)
Datasheet
 Datasheet
EDA/CAD Models
TMS320R2812GHHA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
C28x
Core Size
32-Bit
Speed
150MHz
Connectivity
CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART
Peripherals
DMA, POR, PWM, WDT
Number of I/O
56
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
20K x 16
Voltage - Supply (Vcc/Vdd)
1.81V ~ 2V
Data Converters
A/D 16x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
179-BGA MicroStar (12x12)
Package / Case
179-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.158 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.158In Stock
Ships from Rochester Electronics, LLC