
TMS320LC545APBK-50 | |
|---|---|
DigiKey Part Number | 296-2014-5-ND |
Manufacturer | |
Manufacturer Product Number | TMS320LC545APBK-50 |
Description | IC FIXED POINT DSP 128-LQFP |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 50MHz 128-LQFP (14x14) |
EDA/CAD Models | TMS320LC545APBK-50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | BSP, Duplex Serial Port, Host Interface | |
Clock Rate | 50MHz | |
Non-Volatile Memory | ROM (48kB) | |
On-Chip RAM | 6kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 3.30V | |
Operating Temperature | -40°C ~ 100°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-LQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.203.96000 | kr.203.96 |
| Unit Price without VAT: | kr.203.96000 |
|---|---|
| Unit Price with VAT: | kr.254.95000 |

