
TMS320F28232PGFA | |
|---|---|
DigiKey Part Number | 296-41935-5-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F28232PGFA |
Description | IC MCU 32BIT 128KB FLASH 176LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Delfino™ Microcontroller IC 32-Bit 100MHz 128KB (64K x 16) FLASH 176-LQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28232PGFA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | C28x | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 88 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 26K x 16 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 1.89V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-LQFP (24x24) | |
Package / Case | 176-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.193.03000 | kr.193.03 |
| 10 | kr.156.01800 | kr.1,560.18 |
| 40 | kr.142.88425 | kr.5,715.37 |
| 120 | kr.135.55833 | kr.16,267.00 |
| 280 | kr.131.26707 | kr.36,754.78 |
| Unit Price without VAT: | kr.193.03000 |
|---|---|
| Unit Price with VAT: | kr.241.28750 |

