
| IMU383ZA-400 | |
|---|---|
| DigiKey Part Number | 2783-IMU383ZA-400-ND | 
| Manufacturer | |
| Manufacturer Product Number | IMU383ZA-400 | 
| Description | SMALL, ROBUST IMU 6DOF. UART/SPI | 
| Customer Reference | |
| Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor SPI, UART Output | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | ACEINNA, Inc. | |
| Series | - | |
| Packaging | Tray | |
| Part Status | Active | |
| Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
| Output Type | SPI, UART | |
| Operating Temperature | -40°C ~ 85°C | |
| Package / Case | Module | |
| Supplier Device Package | - | |
| Mounting Type | Chassis Mount | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark