
D3V3F4U6S-7 | |
|---|---|
DigiKey Part Number | 31-D3V3F4U6S-7TR-ND - Tape & Reel (TR) 31-D3V3F4U6S-7CT-ND - Cut Tape (CT) 31-D3V3F4U6S-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D3V3F4U6S-7 |
Description | TVS DIODE 3.3VWM 10VC SOT363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | D3V3F4U6S-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 10V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.85pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.47800 | kr.14.78 |
| 100 | kr.0.94080 | kr.94.08 |
| 500 | kr.0.80000 | kr.400.00 |
| 1.000 | kr.0.68480 | kr.684.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.60800 | kr.1,824.00 |
| 6.000 | kr.0.59652 | kr.3,579.12 |
| 9.000 | kr.0.57404 | kr.5,166.36 |
| 30.000 | kr.0.55219 | kr.16,565.70 |
| 75.000 | kr.0.52800 | kr.39,600.00 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |











