

TMS320DM355ZCEA216 | |
|---|---|
DigiKey Part Number | 296-26847-5-ND |
Manufacturer | |
Manufacturer Product Number | TMS320DM355ZCEA216 |
Description | IC DIGITAL MEDIA SOC 337-NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 216MHz 337-BGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320DM355ZCEA216 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Digital Media System-on-Chip (DMSoC) | |
Interface | ASP, I2C, SPI, UART, USB | |
Clock Rate | 216MHz | |
Non-Volatile Memory | ROM (8kB) | |
On-Chip RAM | 56kB | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.30V | |
Operating Temperature | -40°C ~ 100°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 337-LFBGA | |
Supplier Device Package | 337-BGA (13x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.333.97000 | kr.333.97 |
| 10 | kr.274.47100 | kr.2,744.71 |
| 25 | kr.259.61520 | kr.6,490.38 |
| 160 | kr.239.04894 | kr.38,247.83 |
| Unit Price without VAT: | kr.333.97000 |
|---|---|
| Unit Price with VAT: | kr.417.46250 |

