Fixed Point Digital Signal Processor (DSP) 1GHz 561-FC/CSP (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C6474FCUN

DigiKey Part Number
296-39821-5-ND
Manufacturer
Manufacturer Product Number
TMS320C6474FCUN
Description
IC DSP MULTICORE 561FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 1GHz 561-FC/CSP (23x23)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C6474FCUN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Fixed Point
Interface
Ethernet MAC, I2C, McBSP
Clock Rate
1GHz
Non-Volatile Memory
ROM (64kB)
On-Chip RAM
3.168MB
Voltage - I/O
1.1V, 1.8V
Voltage - Core
1.10V
Operating Temperature
0°C ~ 100°C (TC)
Mounting Type
Surface Mount
Package / Case
561-BFBGA, FCCSPBGA
Supplier Device Package
561-FC/CSP (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
60kr.1,546.08383kr.92,765.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1,546.08383
Unit Price with VAT:kr.1,932.60479