
TMS320C6412AZDKA5 | |
|---|---|
DigiKey Part Number | 296-42813-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6412AZDKA5 |
Description | IC FIXED-POINT DSP 548-FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 500MHz 548-FCBGA (23x23) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6412AZDKA5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | Host Interface, McBSP, PCI | |
Clock Rate | 500MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 288kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.40V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 548-BFBGA, FCBGA | |
Supplier Device Package | 548-FCBGA (23x23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.831.05000 | kr.831.05 |
| 10 | kr.701.07100 | kr.7,010.71 |
| 60 | kr.644.52233 | kr.38,671.34 |
| Unit Price without VAT: | kr.831.05000 |
|---|---|
| Unit Price with VAT: | kr.1,038.81250 |

