
TMS320C5534AZAY10 | |
|---|---|
DigiKey Part Number | 296-TMS320C5534AZAY10-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C5534AZAY10 |
Description | IC DSP FIXED-POINT 144BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 100MHz 144-NFBGA (12x12) |
Datasheet | Datasheet |
Category | On-Chip RAM 256kB |
Manufacturer Texas Instruments | Voltage - I/O 1.8V, 2.5V, 2.75V, 3.3V |
Series | Voltage - Core 1.30V |
Packaging Tray | Operating Temperature -10°C ~ 70°C (TC) |
Part Status Active | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 144-LFBGA |
Interface I2C, I2S, MMC/SD, SPI, UART, USB | Supplier Device Package 144-NFBGA (12x12) |
Clock Rate 100MHz | Base Product Number |
Non-Volatile Memory ROM (128kB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | kr.29.44694 | kr.4,711.51 |
| Unit Price without VAT: | kr.29.44694 |
|---|---|
| Unit Price with VAT: | kr.36.80868 |

