Fixed Point Digital Signal Processor (DSP) 100MHz 196-NFBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C5504AZCHA10

DigiKey Part Number
296-42909-5-ND
Manufacturer
Manufacturer Product Number
TMS320C5504AZCHA10
Description
IC DSP FIXED-POINT 196NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 100MHz 196-NFBGA (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C5504AZCHA10 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
256kB
Manufacturer
Texas Instruments
Voltage - I/O
1.8V, 2.5V, 2.8V, 3.3V
Series
Voltage - Core
1.05V, 1.30V
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (TC)
Part Status
Active
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
196-LFBGA
Interface
EBI/EMI, I2C, I2S, MMC/SD, SPI, UART/USART, USB
Supplier Device Package
196-NFBGA (10x10)
Clock Rate
100MHz
Base Product Number
Non-Volatile Memory
ROM (128kB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
184kr.49.84310kr.9,171.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.49.84310
Unit Price with VAT:kr.62.30388