
TMP815PWR | |
|---|---|
DigiKey Part Number | 296-25408-2-ND - Tape & Reel (TR) 296-25408-1-ND - Cut Tape (CT) 296-25408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP815PWR |
Description | IC MOTOR DRIVER 6V-16V 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMP815PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Controller | |
Current - Output | - | |
Voltage - Supply | 6V ~ 16V | |
Voltage - Load | - | |
Operating Temperature | -30°C ~ 95°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.79000 | kr.5.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.05376 | kr.8,107.52 |
| 4.000 | kr.3.95407 | kr.15,816.28 |
| 6.000 | kr.3.90414 | kr.23,424.84 |
| 10.000 | kr.3.84883 | kr.38,488.30 |
| 14.000 | kr.3.81650 | kr.53,431.00 |
| Unit Price without VAT: | kr.5.79000 |
|---|---|
| Unit Price with VAT: | kr.7.23750 |

