
TMP815PWR | |
---|---|
DigiKey Part Number | 296-25408-2-ND - Tape & Reel (TR) 296-25408-1-ND - Cut Tape (CT) 296-25408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP815PWR |
Description | IC MOTOR DRIVER 6V-16V 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMP815PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Controller | |
Current - Output | - | |
Voltage - Supply | 6V ~ 16V | |
Voltage - Load | - | |
Operating Temperature | -30°C ~ 95°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.76000 | kr.5.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.4.03485 | kr.8,069.70 |
4.000 | kr.3.93562 | kr.15,742.48 |
6.000 | kr.3.88592 | kr.23,315.52 |
10.000 | kr.3.83087 | kr.38,308.70 |
14.000 | kr.3.79869 | kr.53,181.66 |
Unit Price without VAT: | kr.5.76000 |
---|---|
Unit Price with VAT: | kr.7.20000 |