
TMP75AQDRQ1 | |
---|---|
DigiKey Part Number | 296-46898-2-ND - Tape & Reel (TR) 296-46898-1-ND - Cut Tape (CT) 296-46898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP75AQDRQ1 |
Description | SENSOR DIGITAL -40C-125C 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TMP75AQDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 12 b | |
Features | - | |
Accuracy - Highest (Lowest) | ±1°C (±3°C) | |
Test Condition | -40°C ~ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.50000 | kr.5.50 |
10 | kr.3.93600 | kr.39.36 |
25 | kr.3.54560 | kr.88.64 |
100 | kr.3.11550 | kr.311.55 |
250 | kr.2.91020 | kr.727.55 |
500 | kr.2.78618 | kr.1,393.09 |
1.000 | kr.2.68410 | kr.2,684.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.2.57633 | kr.6,440.82 |
5.000 | kr.2.51139 | kr.12,556.95 |
7.500 | kr.2.47888 | kr.18,591.60 |
12.500 | kr.2.44285 | kr.30,535.62 |
17.500 | kr.2.42179 | kr.42,381.33 |
25.000 | kr.2.40154 | kr.60,038.50 |
Unit Price without VAT: | kr.5.50000 |
---|---|
Unit Price with VAT: | kr.6.87500 |