TMP709 - Thermostat Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP709EVM

DigiKey Part Number
296-TMP709EVM-ND
Manufacturer
Manufacturer Product Number
TMP709EVM
Description
EVAL MODULE FOR TMP709
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TMP709 - Thermostat Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Thermostat
Sensing Range
0°C ~ 125°C
Interface
Analog
Sensitivity
±3°C
Voltage - Supply
2.7V ~ 5.5V
Embedded
No
Contents
Board(s)
Utilized IC / Part
TMP709
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.424.38000kr.424.38
Manufacturers Standard Package
Unit Price without VAT:kr.424.38000
Unit Price with VAT:kr.530.47500