
TLV7021DBVR | |
|---|---|
DigiKey Part Number | 296-TLV7021DBVRTR-ND - Tape & Reel (TR) 296-TLV7021DBVRCT-ND - Cut Tape (CT) 296-TLV7021DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7021DBVR |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV7021DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 5.5V, ±0.8V ~ 2.75V | |
Voltage - Input Offset (Max) | 8mV @ 5V | |
Current - Input Bias (Max) | 5pA (Typ) | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 10µA | |
CMRR, PSRR (Typ) | 78dB CMRR, 78dB PSRR | |
Propagation Delay (Max) | 260ns (Typ) | |
Hysteresis | 14mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.02000 | kr.3.02 |
| 10 | kr.2.12800 | kr.21.28 |
| 25 | kr.1.90080 | kr.47.52 |
| 100 | kr.1.64990 | kr.164.99 |
| 250 | kr.1.52984 | kr.382.46 |
| 500 | kr.1.45768 | kr.728.84 |
| 1.000 | kr.1.39820 | kr.1,398.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.32475 | kr.3,974.25 |
| 6.000 | kr.1.28881 | kr.7,732.86 |
| 9.000 | kr.1.27081 | kr.11,437.29 |
| 15.000 | kr.1.25087 | kr.18,763.05 |
| 21.000 | kr.1.23920 | kr.26,023.20 |
| 30.000 | kr.1.22800 | kr.36,840.00 |
| Unit Price without VAT: | kr.3.02000 |
|---|---|
| Unit Price with VAT: | kr.3.77500 |





