Temp Monitoring System (Sensor), Watchdog -40°C ~ 125°C Internal and External Sensor 2-Wire Serial, I2C/SMBUS Output 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP513AIDR

DigiKey Part Number
296-27623-2-ND - Tape & Reel (TR)
296-27623-1-ND - Cut Tape (CT)
296-27623-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP513AIDR
Description
IC TEMP SNSR TRIPL REMOTE 16SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Temp Monitoring System (Sensor), Watchdog -40°C ~ 125°C Internal and External Sensor 2-Wire Serial, I2C/SMBUS Output 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TMP513AIDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Temp Monitoring System (Sensor), Watchdog
Sensor Type
Internal and External
Sensing Temperature
-40°C ~ 125°C
Accuracy
±2.5°C Local(Max), ±5°C Remote(Max)
Topology
ADC, Multiplexer, Register Bank
Output Type
2-Wire Serial, I2C/SMBUS
Output Alarm
Yes
Output Fan
No
Voltage - Supply
3V ~ 26V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.227
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.66000kr.23.66
10kr.17.83700kr.178.37
25kr.16.37840kr.409.46
100kr.14.77740kr.1,477.74
250kr.14.01380kr.3,503.45
500kr.13.55354kr.6,776.77
1.000kr.13.17462kr.13,174.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.12.77466kr.31,936.65
5.000kr.12.53366kr.62,668.30
Manufacturers Standard Package
Unit Price without VAT:kr.23.66000
Unit Price with VAT:kr.29.57500

Other Suppliers on DigiKey

1.053In Stock
Ships from Rochester Electronics, LLC