TMP512AIRSAR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.35.52000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.32.02000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4
Unit Price: kr.37.74000
Datasheet
Temp Monitoring System (Sensor), Watchdog -40°C ~ 125°C Internal and External Sensor 2-Wire Serial, I2C/SMBUS Output 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP512AIRSAR

DigiKey Part Number
296-28612-2-ND - Tape & Reel (TR)
296-28612-1-ND - Cut Tape (CT)
296-28612-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP512AIRSAR
Description
IC TEMP SNSR DUAL REMOTE 16QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Temp Monitoring System (Sensor), Watchdog -40°C ~ 125°C Internal and External Sensor 2-Wire Serial, I2C/SMBUS Output 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TMP512AIRSAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Temp Monitoring System (Sensor), Watchdog
Sensor Type
Internal and External
Sensing Temperature
-40°C ~ 125°C
Accuracy
±2.5°C Local(Max), ±5°C Remote(Max)
Topology
ADC, Multiplexer, Register Bank
Output Type
2-Wire Serial, I2C/SMBUS
Output Alarm
Yes
Output Fan
No
Voltage - Supply
3V ~ 26V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.03000kr.21.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.12.80929kr.38,427.87
Manufacturers Standard Package
Unit Price without VAT:kr.21.03000
Unit Price with VAT:kr.26.28750