



TMP461EPEVM | |
|---|---|
DigiKey Part Number | 296-TMP461EPEVM-ND |
Manufacturer | |
Manufacturer Product Number | TMP461EPEVM |
Description | TMP461EP EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMP461EP - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Texas Instruments | Voltage - Supply 3.3V |
Packaging Box | Embedded Yes, MCU, 8-Bit |
Part Status Active | Contents Board(s) |
Sensor Type Temperature | Utilized IC / Part TMP461EP |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.388.33000 | kr.388.33 |
| Unit Price without VAT: | kr.388.33000 |
|---|---|
| Unit Price with VAT: | kr.485.41250 |


