8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP431DDGKR

DigiKey Part Number
296-TMP431DDGKRTR-ND - Tape & Reel (TR)
296-TMP431DDGKRCT-ND - Cut Tape (CT)
296-TMP431DDGKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP431DDGKR
Description
SENSOR DIGITAL -40C-125C 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TMP431DDGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-64°C ~ 191°C
Output Type
SMBus
Voltage - Supply
2.7V ~ 5.5V
Resolution
12 b
Features
One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode
Accuracy - Highest (Lowest)
±1°C (±2.5°C)
Test Condition
0°C ~ 100°C (-40°C ~ 125°C)
Operating Temperature
-55°C ~ 127°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.395
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.77000kr.8.77
5kr.7.71800kr.38.59
10kr.7.34100kr.73.41
25kr.6.89160kr.172.29
50kr.6.58560kr.329.28
100kr.6.30530kr.630.53
500kr.5.74106kr.2,870.53
1.000kr.5.53120kr.5,531.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.67390kr.11,684.75
5.000kr.4.51953kr.22,597.65
7.500kr.4.43523kr.33,264.22
12.500kr.4.33489kr.54,186.12
Manufacturers Standard Package
Unit Price without VAT:kr.8.77000
Unit Price with VAT:kr.10.96250