
TMP431CDGKT | |
|---|---|
DigiKey Part Number | 296-28310-2-ND - Tape & Reel (TR) 296-28310-1-ND - Cut Tape (CT) 296-28310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP431CDGKT |
Description | SENSOR DIGITAL -40C-125C 8VSSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMP431CDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 12 b | |
Features | One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2.5°C) | |
Test Condition | 0°C ~ 100°C (-40°C ~ 125°C) | |
Operating Temperature | -55°C ~ 127°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.7.07996 | kr.1,769.99 |
| 500 | kr.6.81388 | kr.3,406.94 |
| 750 | kr.6.66868 | kr.5,001.51 |
| 1.250 | kr.6.49594 | kr.8,119.93 |
| 1.750 | kr.6.38807 | kr.11,179.12 |
| 2.500 | kr.6.27854 | kr.15,696.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.29000 | kr.10.29 |
| 5 | kr.9.11800 | kr.45.59 |
| 10 | kr.8.67400 | kr.86.74 |
| 25 | kr.8.15080 | kr.203.77 |
| 50 | kr.7.79580 | kr.389.79 |
| 100 | kr.7.46910 | kr.746.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.80000 | kr.12.80 |
| 5 | kr.10.86600 | kr.54.33 |
| 10 | kr.10.13400 | kr.101.34 |
| 25 | kr.9.23880 | kr.230.97 |
| 50 | kr.8.61100 | kr.430.55 |
| 100 | kr.8.02460 | kr.802.46 |
| Unit Price without VAT: | kr.10.29000 |
|---|---|
| Unit Price with VAT: | kr.12.86250 |

