
TMP431ADGKR | |
|---|---|
DigiKey Part Number | 296-35981-2-ND - Tape & Reel (TR) 296-35981-1-ND - Cut Tape (CT) 296-35981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP431ADGKR |
Description | SENSOR DIGITAL -40C-125C 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMP431ADGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 12 b | |
Features | One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2.5°C) | |
Test Condition | 0°C ~ 100°C (-40°C ~ 125°C) | |
Operating Temperature | -55°C ~ 127°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.17000 | kr.8.17 |
| 5 | kr.7.17600 | kr.35.88 |
| 10 | kr.6.82200 | kr.68.22 |
| 25 | kr.6.39920 | kr.159.98 |
| 50 | kr.6.11100 | kr.305.55 |
| 100 | kr.5.84740 | kr.584.74 |
| 500 | kr.5.31684 | kr.2,658.42 |
| 1.000 | kr.5.11950 | kr.5,119.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.88361 | kr.12,209.02 |
| 5.000 | kr.4.72233 | kr.23,611.65 |
| 7.500 | kr.4.63425 | kr.34,756.88 |
| 12.500 | kr.4.52944 | kr.56,618.00 |
| Unit Price without VAT: | kr.8.17000 |
|---|---|
| Unit Price with VAT: | kr.10.21250 |

