
TPS3808G33QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-22676-2-ND - Tape & Reel (TR) 296-22676-1-ND - Cut Tape (CT) 296-22676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3808G33QDBVRQ1 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3808G33QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.07V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.37000 | kr.13.37 |
| 10 | kr.9.85700 | kr.98.57 |
| 25 | kr.8.98400 | kr.224.60 |
| 100 | kr.8.02460 | kr.802.46 |
| 250 | kr.7.56708 | kr.1,891.77 |
| 500 | kr.7.29124 | kr.3,645.62 |
| 1.000 | kr.7.06413 | kr.7,064.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.98725 | kr.20,961.75 |
| 6.000 | kr.6.84588 | kr.41,075.28 |
| 9.000 | kr.6.77511 | kr.60,975.99 |
| Unit Price without VAT: | kr.13.37000 |
|---|---|
| Unit Price with VAT: | kr.16.71250 |












