
TMP411DQDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-36780-2-ND - Tape & Reel (TR) 296-36780-1-ND - Cut Tape (CT) 296-36780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP411DQDGKRQ1 |
Description | SENSOR DIGITAL -40C-125C 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMP411DQDGKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 11 b | |
Features | One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2.5°C | |
Test Condition | -40°C ~ 125°C | |
Operating Temperature | -55°C ~ 127°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.26000 | kr.11.26 |
| 10 | kr.8.25600 | kr.82.56 |
| 25 | kr.7.50840 | kr.187.71 |
| 100 | kr.6.68540 | kr.668.54 |
| 250 | kr.6.29324 | kr.1,573.31 |
| 500 | kr.6.05684 | kr.3,028.42 |
| 1.000 | kr.5.86234 | kr.5,862.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.65694 | kr.14,142.35 |
| 5.000 | kr.5.53317 | kr.27,665.85 |
| 7.500 | kr.5.47120 | kr.41,034.00 |
| Unit Price without VAT: | kr.11.26000 |
|---|---|
| Unit Price with VAT: | kr.14.07500 |




