
TMP411DBQDDFRQ1 | |
|---|---|
DigiKey Part Number | 296-TMP411DBQDDFRQ1TR-ND - Tape & Reel (TR) 296-TMP411DBQDDFRQ1CT-ND - Cut Tape (CT) 296-TMP411DBQDDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP411DBQDDFRQ1 |
Description | AUTOMOTIVE REMOTE AND LOCAL TEMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -55°C ~ 150°C | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 12 b | |
Features | One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±0.8°C (±1°C) | |
Test Condition | -25°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.38000 | kr.6.38 |
| 5 | kr.5.62400 | kr.28.12 |
| 10 | kr.5.34000 | kr.53.40 |
| 25 | kr.5.00560 | kr.125.14 |
| 50 | kr.4.77420 | kr.238.71 |
| 100 | kr.4.56370 | kr.456.37 |
| 500 | kr.4.14048 | kr.2,070.24 |
| 1.000 | kr.3.98299 | kr.3,982.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.75992 | kr.11,279.76 |
| 6.000 | kr.3.63418 | kr.21,805.08 |
| 9.000 | kr.3.56550 | kr.32,089.50 |
| 15.000 | kr.3.48379 | kr.52,256.85 |
| Unit Price without VAT: | kr.6.38000 |
|---|---|
| Unit Price with VAT: | kr.7.97500 |

