
TMP411DADDFR | |
|---|---|
DigiKey Part Number | 296-TMP411DADDFRTR-ND - Tape & Reel (TR) 296-TMP411DADDFRCT-ND - Cut Tape (CT) 296-TMP411DADDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP411DADDFR |
Description | REMOTE AND LOCAL TEMPERATURE SEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -40°C ~ 125°C | |
Output Type | I2C/SMBus | |
Voltage - Supply | 1.62V ~ 5.5V | |
Resolution | 12 b | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±0.8°C | |
Test Condition | -40°C ~ 125°C | |
Operating Temperature | -55°C ~ 127°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.25000 | kr.5.25 |
| 5 | kr.4.62600 | kr.23.13 |
| 10 | kr.4.39200 | kr.43.92 |
| 25 | kr.4.10800 | kr.102.70 |
| 50 | kr.3.91460 | kr.195.73 |
| 100 | kr.3.73830 | kr.373.83 |
| 500 | kr.3.38322 | kr.1,691.61 |
| 1.000 | kr.3.25139 | kr.3,251.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.06455 | kr.9,193.65 |
| 6.000 | kr.2.95924 | kr.17,755.44 |
| 9.000 | kr.2.90175 | kr.26,115.75 |
| 15.000 | kr.2.83334 | kr.42,500.10 |
| 21.000 | kr.2.79061 | kr.58,602.81 |
| Unit Price without VAT: | kr.5.25000 |
|---|---|
| Unit Price with VAT: | kr.6.56250 |




