


TMP392A3DRLR | |
|---|---|
DigiKey Part Number | 296-TMP392A3DRLRTR-ND - Tape & Reel (TR) 296-TMP392A3DRLRCT-ND - Cut Tape (CT) 296-TMP392A3DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP392A3DRLR |
Description | DUAL TRIP TEMPERATURE SWITCH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermostat Programmable Active Low Open Drain |
Datasheet | Datasheet |
EDA/CAD Models | TMP392A3DRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | Programmable | |
Accuracy | ±3.5°C | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | OverTemp | |
Selectable Hysteresis | Yes | |
Features | Selectable Trip Point | |
Voltage - Supply | 1.62 V ~ 5.5 V | |
Current - Supply | 500nA | |
Operating Temperature | -55°C ~ 130°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.36312 | kr.13,452.48 |
| 8.000 | kr.3.25078 | kr.26,006.24 |
| 12.000 | kr.3.18941 | kr.38,272.92 |
| 20.000 | kr.3.11642 | kr.62,328.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.66000 | kr.5.66 |
| 5 | kr.4.95200 | kr.24.76 |
| 10 | kr.4.69400 | kr.46.94 |
| 25 | kr.4.39040 | kr.109.76 |
| 50 | kr.4.18600 | kr.209.30 |
| 100 | kr.3.99750 | kr.399.75 |
| 500 | kr.3.62034 | kr.1,810.17 |
| 1.000 | kr.3.48017 | kr.3,480.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.85000 | kr.5.85 |
| 5 | kr.5.14400 | kr.25.72 |
| 10 | kr.4.88000 | kr.48.80 |
| 25 | kr.4.56800 | kr.114.20 |
| 50 | kr.4.35320 | kr.217.66 |
| 100 | kr.4.15760 | kr.415.76 |
| 500 | kr.3.76528 | kr.1,882.64 |
| 1.000 | kr.3.61932 | kr.3,619.32 |
| Unit Price without VAT: | kr.5.66000 |
|---|---|
| Unit Price with VAT: | kr.7.07500 |

