CLVC1GX04MDRLREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP303ADRLR

DigiKey Part Number
296-TMP303ADRLRTR-ND - Tape & Reel (TR)
296-TMP303ADRLRCT-ND - Cut Tape (CT)
296-TMP303ADRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP303ADRLR
Description
THERMOSTAT PROG ACT HI SOT563-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Thermostat Programmable Active High Push-Pull SOT-5X3
Datasheet
 Datasheet
EDA/CAD Models
TMP303ADRLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Trip Temperature Threshold
Hot
Switching Temperature
Programmable
Accuracy
±0.2°C
Current - Output (Max)
8mA
Output Type
Push-Pull
Output
Active High
Output Function
OverTemp
Selectable Hysteresis
Yes
Features
Selectable Hysteresis
Voltage - Supply
1.4 V ~ 3.6 V
Current - Supply
4µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-5X3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.895
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.13000kr.6.13
5kr.5.40600kr.27.03
10kr.5.12800kr.51.28
25kr.4.80120kr.120.03
50kr.4.57820kr.228.91
100kr.4.37500kr.437.50
500kr.3.96610kr.1,983.05
1.000kr.3.81408kr.3,814.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.54710kr.14,188.40
8.000kr.3.43000kr.27,440.00
12.000kr.3.36607kr.40,392.84
Manufacturers Standard Package
Unit Price without VAT:kr.6.13000
Unit Price with VAT:kr.7.66250

Other Suppliers on DigiKey

3.990In Stock
Ships from Rochester Electronics, LLC