Thermostat 50°C, 55°C, 60°C, 65°C Active Low Open Drain SOT-5X3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP302AQDRLRQ1

DigiKey Part Number
296-40677-2-ND - Tape & Reel (TR)
296-40677-1-ND - Cut Tape (CT)
296-40677-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP302AQDRLRQ1
Description
THERMOSTAT ACT LOW OPEN DRN 6SOT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Thermostat 50°C, 55°C, 60°C, 65°C Active Low Open Drain SOT-5X3
Datasheet
 Datasheet
EDA/CAD Models
TMP302AQDRLRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Trip Temperature Threshold
Hot
Switching Temperature
50°C, 55°C, 60°C, 65°C
Accuracy
±2°C
Current - Output (Max)
10mA
Output Type
Open Drain
Output
Active Low
Output Function
/OverTemp
Selectable Hysteresis
Yes
Features
Selectable Trip Point
Voltage - Supply
1.4 V ~ 3.6 V
Current - Supply
8µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-5X3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 151.740 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.76574kr.7,062.96
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000

Other Suppliers on DigiKey

151.740In Stock
Ships from Rochester Electronics, LLC