


TMP300BIDCKT | |
|---|---|
DigiKey Part Number | 296-28236-2-ND - Tape & Reel (TR) 296-28236-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMP300BIDCKT |
Description | THERMOSTAT PROG ACTIVE LO SC70-6 |
Customer Reference | |
Detailed Description | Thermostat Programmable Active Low Open Drain SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TMP300BIDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Trip Temperature Threshold | Hot | |
Switching Temperature | Programmable | |
Accuracy | ±6°C | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp | |
Selectable Hysteresis | No | |
Features | Selectable Trip Point | |
Voltage - Supply | 1.8 V ~ 18 V | |
Current - Supply | 110µA | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.79000 | kr.14.79 |
| 5 | kr.13.16800 | kr.65.84 |
| 10 | kr.12.55100 | kr.125.51 |
| 25 | kr.11.82360 | kr.295.59 |
| 50 | kr.11.32580 | kr.566.29 |
| 100 | kr.10.87120 | kr.1,087.12 |
| Unit Price without VAT: | kr.14.79000 |
|---|---|
| Unit Price with VAT: | kr.18.48750 |


